
TPS3707-50DR | |
|---|---|
DigiKey Part Number | 296-46381-2-ND - Tape & Reel (TR) 296-46381-1-ND - Cut Tape (CT) 296-46381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3707-50DR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3707-50DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.14000 | $20.14 |
| 10 | $14.99600 | $149.96 |
| 25 | $13.70040 | $342.51 |
| 100 | $12.27390 | $1,227.39 |
| 250 | $11.59364 | $2,898.41 |
| 500 | $11.18370 | $5,591.85 |
| 1,000 | $10.84630 | $10,846.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.49004 | $26,225.10 |
| 5,000 | $10.27535 | $51,376.75 |
| 7,500 | $10.16789 | $76,259.18 |

