
TPS3705-50D | |
|---|---|
DigiKey Part Number | 296-2624-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS3705-50D |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3705-50D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.86000 | $22.86 |
| 10 | $17.06800 | $170.68 |
| 75 | $14.30427 | $1,072.82 |
| 150 | $13.66140 | $2,049.21 |
| 300 | $13.13247 | $3,939.74 |
| 525 | $12.77417 | $6,706.44 |
| 1,050 | $12.40202 | $13,022.12 |
| 2,550 | $12.02000 | $30,651.00 |
| 5,025 | $11.78592 | $59,224.25 |

