
TPS37044BJOFDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS37044BJOFDDFRQ1TR-ND - Tape & Reel (TR) 296-TPS37044BJOFDDFRQ1CT-ND - Cut Tape (CT) 296-TPS37044BJOFDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS37044BJOFDDFRQ1 |
Description | AUTOMOTIVE MULTICHANNEL WINDOW S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS37044BJOFDDFRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 10ms Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Multi-Voltage Supervisor | Mounting Type Surface Mount |
Number of Voltages Monitored 4 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Threshold Adjustable/Selectable | Supplier Device Package TSOT-23-8 |
Output Open Drain or Open Collector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS37043CJOFDDFRQ1 | Texas Instruments | 2,404 | 296-TPS37043CJOFDDFRQ1CT-ND | $26.88000 | Parametric Equivalent |
| TPS37043LJOFDDFRQ1 | Texas Instruments | 2,769 | 296-TPS37043LJOFDDFRQ1CT-ND | $26.88000 | Parametric Equivalent |
| TPS37043MJOFDDFRQ1 | Texas Instruments | 2,865 | 296-TPS37043MJOFDDFRQ1CT-ND | $26.88000 | Parametric Equivalent |
| TPS37044CJOFDDFRQ1 | Texas Instruments | 2,480 | 296-TPS37044CJOFDDFRQ1CT-ND | $26.88000 | Parametric Equivalent |
| TPS37044MJOFDDFRQ1 | Texas Instruments | 2,911 | 296-TPS37044MJOFDDFRQ1CT-ND | $26.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.88000 | $26.88 |
| 10 | $20.17600 | $201.76 |
| 25 | $18.49520 | $462.38 |
| 100 | $16.64520 | $1,664.52 |
| 250 | $15.76324 | $3,940.81 |
| 500 | $15.53502 | $7,767.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $14.25274 | $42,758.22 |





