
MCP6292IDDFR | |
---|---|
DigiKey Part Number | 296-MCP6292IDDFRTR-ND - Tape & Reel (TR) 296-MCP6292IDDFRCT-ND - Cut Tape (CT) 296-MCP6292IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6292IDDFR |
Description | IC OPAMP GP 2 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 600µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.41000 | $11.41 |
10 | $8.30100 | $83.01 |
25 | $7.52440 | $188.11 |
100 | $6.67140 | $667.14 |
250 | $6.26432 | $1,566.08 |
500 | $6.01916 | $3,009.58 |
1,000 | $5.81717 | $5,817.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.99845 | $14,995.35 |