8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3620-33DGKR

DigiKey Part Number
296-17452-2-ND - Tape & Reel (TR)
296-17452-1-ND - Cut Tape (CT)
296-17452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3620-33DGKR
Description
IC SUPERVISOR 1 CHANNEL 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS3620-33DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
60ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,084
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.76000$32.76
10$24.77300$247.73
25$22.77400$569.35
100$20.57510$2,057.51
250$19.52708$4,881.77
500$18.89498$9,447.49
1,000$18.37482$18,374.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$17.82585$44,564.62
Manufacturers Standard Package