14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3600D50PWR

DigiKey Part Number
296-10908-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3600D50PWR
Description
IC SUPERVISOR 1 CHANNEL 14TSSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS3600D50PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
60ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,730 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

3,730In Stock
Ships from Rochester Electronics, LLC