
TPS3422EGDRYR | |
|---|---|
DigiKey Part Number | 296-40740-2-ND - Tape & Reel (TR) 296-40740-1-ND - Cut Tape (CT) 296-40740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3422EGDRYR |
Description | IC SUPERVISOR 2 CHANNEL 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3422EGDRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 320ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.96600 | $49.66 |
| 25 | $4.46600 | $111.65 |
| 100 | $3.92250 | $392.25 |
| 250 | $3.66284 | $915.71 |
| 500 | $3.50630 | $1,753.15 |
| 1,000 | $3.37747 | $3,377.47 |
| 2,500 | $3.24141 | $8,103.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.25418 | $16,270.90 |
| 10,000 | $3.18468 | $31,846.80 |
| 15,000 | $3.14988 | $47,248.20 |
| 25,000 | $3.11130 | $77,782.50 |










