8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3306-18DGK

DigiKey Part Number
296-3305-5-ND
Manufacturer
Manufacturer Product Number
TPS3306-18DGK
Description
IC SUPERVISOR 2 CHANNEL 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS3306-18DGK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
1.68V, 2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
70ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$29.06000$29.06
10$21.88900$218.89
80$18.38100$1,470.48
160$17.59794$2,815.67
320$16.95406$5,425.30
560$16.51809$9,250.13
1,040$16.10955$16,753.93
2,560$15.62848$40,008.91
5,040$15.33899$77,308.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.