TPS3128E18DBVTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 193
Unit Price: $23.57000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $9.29198
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,321
Unit Price: $23.07000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $9.20374
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3128E18DBVTG4

DigiKey Part Number
TPS3128E18DBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3128E18DBVTG4
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3128E18DBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.71V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$16.09292$4,023.23
500$15.55458$7,777.29
750$15.28516$11,463.87
1,250$14.98646$18,733.08
1,750$14.81180$25,920.65
2,500$14.64396$36,609.90
Manufacturers Standard Package