
TPS3128E18DBVT | |
---|---|
DigiKey Part Number | 296-10905-2-ND - Tape & Reel (TR) 296-10905-1-ND - Cut Tape (CT) 296-10905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3128E18DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3128E18DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.71V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.57000 | $23.57 |
10 | $17.58000 | $175.80 |
25 | $16.09040 | $402.26 |
100 | $14.45550 | $1,445.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $14.59948 | $3,649.87 |
500 | $13.58954 | $6,794.77 |
750 | $13.07991 | $9,809.93 |
1,250 | $12.51192 | $15,639.90 |
1,750 | $12.17809 | $21,311.66 |
2,500 | $11.85563 | $29,639.08 |
6,250 | $11.29012 | $70,563.25 |