
TPS3125J18DBVR | |
|---|---|
DigiKey Part Number | 296-10898-2-ND - Tape & Reel (TR) 296-10898-1-ND - Cut Tape (CT) 296-10898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3125J18DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3125J18DBVR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 1.62V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.46000 | $21.46 |
| 10 | $15.97400 | $159.74 |
| 25 | $14.59480 | $364.87 |
| 100 | $13.08370 | $1,308.37 |
| 250 | $12.36252 | $3,090.63 |
| 500 | $12.06324 | $6,031.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $11.12829 | $33,384.87 |
| 6,000 | $10.91204 | $65,472.24 |


