
TPS3125G15DBVTG4 | |
---|---|
DigiKey Part Number | TPS3125G15DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3125G15DBVTG4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3125G15DBVTG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $14.65336 | $3,663.34 |
500 | $14.15528 | $7,077.64 |
750 | $13.90593 | $10,429.45 |
1,250 | $13.62960 | $17,037.00 |
1,750 | $13.46810 | $23,569.17 |
2,500 | $13.31279 | $33,281.97 |
6,250 | $12.97836 | $81,114.75 |