TPS28226DRBR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $11.36000
Datasheet
8-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS28226DRBR

DigiKey Part Number
296-TPS28226DRBRTR-ND - Tape & Reel (TR)
296-TPS28226DRBRCT-ND - Cut Tape (CT)
296-TPS28226DRBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS28226DRBR
Description
IC GATE DRVR HALF-BRIDGE 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS28226DRBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
6.8V ~ 8.8V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
33 V
Rise / Fall Time (Typ)
10ns, 10ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.36000$11.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.32969$18,989.07
6,000$6.19406$37,164.36
9,000$6.12615$55,135.35
Manufacturers Standard Package