
TPS28226DRBR | |
|---|---|
DigiKey Part Number | 296-TPS28226DRBRTR-ND - Tape & Reel (TR) 296-TPS28226DRBRCT-ND - Cut Tape (CT) 296-TPS28226DRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS28226DRBR |
Description | IC GATE DRVR HALF-BRIDGE 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS28226DRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 6.8V ~ 8.8V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 33 V | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.32162 | $18,964.86 |
| 6,000 | $6.18616 | $37,116.96 |
| 9,000 | $6.11834 | $55,065.06 |

