
TPS2814D | |
|---|---|
DigiKey Part Number | 296-3368-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2814D |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2814D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 1V, 4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.91000 | $18.91 |
| 10 | $14.00900 | $140.09 |
| 75 | $11.67787 | $875.84 |
| 150 | $11.13573 | $1,670.36 |
| 300 | $10.68987 | $3,206.96 |
| 525 | $10.38790 | $5,453.65 |
| 1,050 | $10.07415 | $10,577.86 |
| 2,550 | $9.75222 | $24,868.16 |
| 5,025 | $9.55482 | $48,012.97 |

