
TPS2813DR | |
|---|---|
DigiKey Part Number | 296-1356-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2813DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2813DR Models |
Category | Logic Voltage - VIL, VIH 1V, 4V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 14ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4V ~ 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.45824 | $31,145.60 |
| 5,000 | $12.21121 | $61,056.05 |

