
TPS2813PWR | |
|---|---|
DigiKey Part Number | 296-3367-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2813PWR |
Description | IC GATE DRVR LOW-SIDE 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2813PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 1V, 4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $12.54856 | $25,097.12 |
| 4,000 | $12.28549 | $49,141.96 |
| 6,000 | $12.15380 | $72,922.80 |

