
TPS6285021HQDRLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS6285021HQDRLRQ1TR-ND - Tape & Reel (TR) 296-TPS6285021HQDRLRQ1CT-ND - Cut Tape (CT) 296-TPS6285021HQDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6285021HQDRLRQ1 |
Description | IC REG BUCK 3.3V 2A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS6285021HQDRLRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $11.08300 | $110.83 |
| 25 | $10.08280 | $252.07 |
| 100 | $8.98530 | $898.53 |
| 250 | $8.46188 | $2,115.47 |
| 500 | $8.14636 | $4,073.18 |
| 1,000 | $7.88680 | $7,886.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $7.49725 | $29,989.00 |
| 8,000 | $7.35253 | $58,820.24 |











