
TPS272C45BRHFR | |
---|---|
DigiKey Part Number | 296-TPS272C45BRHFRTR-ND - Tape & Reel (TR) 296-TPS272C45BRHFRCT-ND - Cut Tape (CT) 296-TPS272C45BRHFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS272C45BRHFR |
Description | 36-V, 45-M, 3-A, 2-CH, INDUSTRIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.8A 24-VQFN (5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 5.8A | |
Rds On (Typ) | 45mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (5x4) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.50000 | $47.50 |
10 | $36.36100 | $363.61 |
25 | $33.58320 | $839.58 |
100 | $30.52430 | $3,052.43 |
250 | $29.06620 | $7,266.55 |
500 | $28.18736 | $14,093.68 |
1,000 | $27.46434 | $27,464.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $26.57092 | $79,712.76 |