Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA186A4IDCKT

DigiKey Part Number
296-INA186A4IDCKTTR-ND - Tape & Reel (TR)
296-INA186A4IDCKTCT-ND - Cut Tape (CT)
296-INA186A4IDCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA186A4IDCKT
Description
IC CURR SENSE 1 CIRCUIT SC70-6
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA186A4IDCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.3V/µs
Gain Bandwidth Product
33 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
3 µV
Current - Supply
48µA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,350
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.25000$12.25
10$8.97000$89.70
25$8.13600$203.40
100$7.22340$722.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$6.78832$1,697.08
500$6.52606$3,263.03
750$6.39457$4,795.93
1,250$6.24900$7,811.25
1,750$6.16387$10,786.77
2,500$6.08197$15,204.93
6,250$5.90569$36,910.56
Manufacturers Standard Package