
TPS61376EVM-NSYNC | |
|---|---|
DigiKey Part Number | 296-TPS61376EVM-NSYNC-ND |
Manufacturer | |
Manufacturer Product Number | TPS61376EVM-NSYNC |
Description | EVAL BOARD FOR TPS61376 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61376 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 25V | |
Current - Output | 3A | |
Voltage - Input | 2.9V ~ 25V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS61376 | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $582.08000 | $582.08 |

