
TPS25942LRVCR | |
|---|---|
DigiKey Part Number | 296-46234-2-ND - Tape & Reel (TR) 296-46234-1-ND - Cut Tape (CT) 296-46234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25942LRVCR |
Description | IC ELECTRONIC FUSE 8% 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5.3A 20-WQFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25942LRVCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±8% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 5.3A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.55000 | $20.55 |
| 10 | $15.26700 | $152.67 |
| 25 | $13.95040 | $348.76 |
| 100 | $12.50080 | $1,250.08 |
| 250 | $11.81036 | $2,952.59 |
| 500 | $11.39384 | $5,696.92 |
| 1,000 | $11.05118 | $11,051.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.62788 | $31,883.64 |
| 6,000 | $10.42071 | $62,524.26 |

