
TPS2592BADRCT | |
|---|---|
DigiKey Part Number | 296-37178-2-ND - Tape & Reel (TR) 296-37178-1-ND - Cut Tape (CT) 296-37178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2592BADRCT |
Description | IC ELECTRONIC FUSE 15% 10VSON |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2592BADRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±15% | |
Voltage - Input | 4.5V ~ 5.5V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.51000 | $23.51 |
| 10 | $17.56900 | $175.69 |
| 25 | $16.08440 | $402.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $13.66840 | $3,417.10 |
| 500 | $13.19846 | $6,599.23 |
| 750 | $12.96300 | $9,722.25 |
| 1,250 | $12.70215 | $15,877.69 |
| 1,750 | $12.54963 | $21,961.85 |
| 2,500 | $12.40302 | $31,007.55 |
| 6,250 | $12.08725 | $75,545.31 |

