
TPS25740AEVM-741 | |
---|---|
DigiKey Part Number | 296-44457-ND |
Manufacturer | |
Manufacturer Product Number | TPS25740AEVM-741 |
Description | EVAL BOARD FOR LM5175 TPS25740A |
Customer Reference | |
Detailed Description | LM5175, TPS25740A - USB Type-C® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | - | |
Utilized IC / Part | LM5175, TPS25740A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |