TPS2553Q1EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2553Q1EVM

DigiKey Part Number
296-46805-ND
Manufacturer
Manufacturer Product Number
TPS2553Q1EVM
Description
EVAL BOARD FOR TPS2553-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS2553-Q1 - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Power Distribution Switch (Load Switch)
Embedded
-
Utilized IC / Part
TPS2553-Q1
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$484.04000$484.04
Manufacturers Standard Package