
TPS25210EVM | |
---|---|
DigiKey Part Number | 296-TPS25210EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS25210EVM |
Description | EVAL BOARD FOR TPS25210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS25210 - Electronic Fuses (eFuse) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Electronic Fuses (eFuse) | |
Embedded | No | |
Utilized IC / Part | TPS25210 | |
Primary Attributes | 2.7V ~ 5.7V Input Voltage | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s), Cable(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $977.96000 | $977.96 |