
TPS24742RGET | |
---|---|
DigiKey Part Number | 296-41097-2-ND - Tape & Reel (TR) 296-41097-1-ND - Cut Tape (CT) 296-41097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS24742RGET |
Description | IC HOT SWAP CTRLR GP 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 1 Channel General Purpose 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS24742RGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, OR Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault, UVLO | |
Programmable Features | Current Limit, Fault Timeout, OVP, Turn On Voltage | |
Voltage - Supply | 2.5V ~ 18V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 4.2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.33000 | $78.33 |
10 | $61.04100 | $610.41 |
25 | $56.71160 | $1,417.79 |
100 | $51.95260 | $5,195.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $49.68444 | $12,421.11 |
500 | $48.31730 | $24,158.65 |
750 | $47.63245 | $35,724.34 |
1,250 | $46.87364 | $58,592.05 |
1,750 | $46.43030 | $81,253.03 |