
TPS24720RGTT | |
---|---|
DigiKey Part Number | 296-TPS24720RGTTTR-ND - Tape & Reel (TR) 296-TPS24720RGTTCT-ND - Cut Tape (CT) 296-TPS24720RGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS24720RGTT |
Description | IC HOT SWAP CTRLR GP 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS24720RGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | - | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | 2.5V ~ 18V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.64000 | $35.64 |
10 | $27.04200 | $270.42 |
25 | $24.88680 | $622.17 |
100 | $22.51620 | $2,251.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $21.38508 | $5,346.27 |
500 | $20.70348 | $10,351.74 |
750 | $20.36224 | $15,271.68 |
1,250 | $19.98387 | $24,979.84 |
1,750 | $19.76282 | $34,584.94 |
2,500 | $19.55011 | $48,875.28 |