TPS24712DGSR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS24712DGSR

DigiKey Part Number
296-28563-2-ND - Tape & Reel (TR)
296-28563-1-ND - Cut Tape (CT)
296-28563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS24712DGSR
Description
IC HOT SWAP CTRLR GP 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS24712DGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault, Thermal Limit
Programmable Features
Current Limit, Fault Timeout, UVLO
Voltage - Supply
2.5V ~ 18V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.27000$23.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.02404$35,060.10
5,000$13.75196$68,759.80
Manufacturers Standard Package