TPS2393PWR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $23.07000
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2393PWR

DigiKey Part Number
296-51875-2-ND - Tape & Reel (TR)
296-51875-1-ND - Cut Tape (CT)
296-51875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2393PWR
Description
IC HOT SWAP CTRLR -48V 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2393PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Auto Retry
Programmable Features
Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply
-80V ~ -20V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.05 mA
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.07000$23.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$15.91797$31,835.94
4,000$15.59854$62,394.16
Manufacturers Standard Package