
TPS2391DGKR | |
---|---|
DigiKey Part Number | 296-41729-2-ND - Tape & Reel (TR) 296-41729-1-ND - Cut Tape (CT) 296-41729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2391DGKR |
Description | IC HOT SWAP CTRLR -48V 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2391DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Auto Retry, UVLO | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate | |
Voltage - Supply | -80V ~ -36V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 700 µA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.55000 | $29.55 |
10 | $22.28400 | $222.84 |
25 | $20.45480 | $511.37 |
100 | $18.44710 | $1,844.71 |
250 | $17.49004 | $4,372.51 |
500 | $16.91314 | $8,456.57 |
1,000 | $16.43807 | $16,438.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $14.60423 | $36,510.57 |
5,000 | $14.32291 | $71,614.55 |