
TPS23841PJD | |
|---|---|
DigiKey Part Number | 296-21346-ND |
Manufacturer | |
Manufacturer Product Number | TPS23841PJD |
Description | IC POE CNTRL 4 CHANNEL 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3af (PoE) 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TPS23841PJD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 4 | |
Power - Max | 25 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 21.5V ~ 57V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $96.66688 | $15,466.70 |

