TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2376DR

DigiKey Part Number
296-TPS2376DRTR-ND - Tape & Reel (TR)
296-TPS2376DRCT-ND - Cut Tape (CT)
296-TPS2376DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2376DR
Description
IC POE CNTRL 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2376DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Controller (PD)
Number of Channels
1
Power - Max
12.95 W
Internal Switch(s)
Yes
Auxiliary Sense
No
Standards
802.3af (PoE)
Voltage - Supply
0V ~ 57V
Current - Supply
240µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.02000$21.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.95213$27,380.33
5,000$10.72982$53,649.10
7,500$10.61847$79,638.53
Manufacturers Standard Package