New Product
Power Switch/Driver 2 x 1:1 N-Channel 4A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22996NDRLR

DigiKey Part Number
296-TPS22996NDRLRTR-ND - Tape & Reel (TR)
296-TPS22996NDRLRCT-ND - Cut Tape (CT)
296-TPS22996NDRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22996NDRLR
Description
2-CH, 5.5-V, 4-A, 14-M ON-RESIST
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2 x 1:1 N-Channel 4A SOT-583
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Mfr
Current - Output (Max)
4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
14mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge
Number of Outputs
2
Fault Protection
Over Temperature
Ratio - Input:Output
2 x 1:1
Operating Temperature
-40°C ~ 105°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
SOT-583
Interface
On/Off
Package / Case
Voltage - Load
0.6V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,796
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.44000$4.44
10$3.10800$31.08
25$2.77560$69.39
100$2.41300$241.30
250$2.24084$560.21
500$2.13676$1,068.38
1,000$2.05118$2,051.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.92264$7,690.56
8,000$1.87488$14,999.04
12,000$1.85097$22,211.64
20,000$1.82447$36,489.40
28,000$1.80899$50,651.72
40,000$1.79410$71,764.00
Manufacturers Standard Package