
TPS3700QDSERQ1 | |
|---|---|
DigiKey Part Number | 296-51911-2-ND - Tape & Reel (TR) 296-51911-1-ND - Cut Tape (CT) 296-51911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3700QDSERQ1 |
Description | IC COMPARATOR 1 WINDW 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Window Open-Drain 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3700QDSERQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Window | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 11µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | 5.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 6-WFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.55000 | $20.55 |
| 10 | $15.30000 | $153.00 |
| 25 | $13.97640 | $349.41 |
| 100 | $12.52630 | $1,252.63 |
| 250 | $11.83436 | $2,958.59 |
| 500 | $11.41720 | $5,708.60 |
| 1,000 | $11.07395 | $11,073.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.64994 | $31,949.82 |
| 6,000 | $10.44243 | $62,654.58 |







