
TPS75100DSKT | |
|---|---|
DigiKey Part Number | 296-TPS75100DSKTTR-ND - Tape & Reel (TR) 296-TPS75100DSKTCT-ND - Cut Tape (CT) 296-TPS75100DSKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75100DSKT |
Description | IC LED DRVR LIN PWM 25MA 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 25mA 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75100DSKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 10 | $11.44400 | $114.44 |
| 25 | $10.41480 | $260.37 |
| 100 | $9.28130 | $928.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.74076 | $2,185.19 |
| 500 | $8.41504 | $4,207.52 |
| 750 | $8.25197 | $6,188.98 |
| 1,250 | $8.07128 | $10,089.10 |
| 1,750 | $7.96565 | $13,939.89 |
| 2,500 | $7.86406 | $19,660.15 |

