
TPS22922YFPR | |
|---|---|
DigiKey Part Number | 296-TPS22922YFPRTR-ND - Tape & Reel (TR) 296-TPS22922YFPRCT-ND - Cut Tape (CT) 296-TPS22922YFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22922YFPR |
Description | IC PWR SWITCH P-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22922YFPR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 14mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 6-DSBGA |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 0.9V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $5.11400 | $51.14 |
| 25 | $4.60080 | $115.02 |
| 100 | $4.04000 | $404.00 |
| 250 | $3.77268 | $943.17 |
| 500 | $3.61154 | $1,805.77 |
| 1,000 | $3.48435 | $3,484.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.31480 | $9,944.40 |
| 6,000 | $3.23457 | $19,407.42 |
| 9,000 | $3.19440 | $28,749.60 |
| 15,000 | $3.14988 | $47,248.20 |
| 21,000 | $3.12385 | $65,600.85 |



