Power Switch/Driver 1:1 P-Channel 2A 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22922BYFPR

DigiKey Part Number
296-TPS22922BYFPRTR-ND - Tape & Reel (TR)
296-TPS22922BYFPRCT-ND - Cut Tape (CT)
296-TPS22922BYFPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22922BYFPR
Description
IC PWR SWITCH P-CHAN 1:1 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22922BYFPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
14mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
6-DSBGA
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
0.9V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS22922BYZPRTexas Instruments19,001296-24097-1-ND$7.23000Parametric Equivalent
TPS22922YFPRTexas Instruments2,080296-TPS22922YFPRCT-ND$7.15000Parametric Equivalent
TPS22922YZPRTexas Instruments2,041296-24474-1-ND$7.15000Parametric Equivalent
In-Stock: 2,324
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.81000$7.81
10$5.58200$55.82
25$5.02840$125.71
100$4.42400$442.40
250$4.13476$1,033.69
500$3.96078$1,980.39
1,000$3.83656$3,836.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.31480$9,944.40
6,000$3.23457$19,407.42
9,000$3.19440$28,749.60
15,000$3.14988$47,248.20
21,000$3.12385$65,600.85
Manufacturers Standard Package