Power Switch/Driver 1:1 P-Channel 1A 4-DSBGA (0.9x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22907YZTT

DigiKey Part Number
296-25572-2-ND - Tape & Reel (TR)
296-25572-1-ND - Cut Tape (CT)
296-25572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22907YZTT
Description
IC PWR SWITCH P-CHAN 1:1 4DSBGA
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A 4-DSBGA (0.9x0.9)
Datasheet
 Datasheet
EDA/CAD Models
TPS22907YZTT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
44mOhm
Part Status
Not For New Designs
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
4-DSBGA (0.9x0.9)
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
1.1V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS22912CYZVTTexas Instruments2,395296-47869-1-ND$10.44000Similar
In-Stock: 1,082
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.45000$9.45
10$6.80700$68.07
25$6.14960$153.74
100$5.42950$542.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.08548$1,271.37
500$4.87848$2,439.24
750$4.77472$3,581.04
1,250$4.65982$5,824.77
1,750$4.59262$8,037.09
2,500$4.52801$11,320.02
Manufacturers Standard Package