
TPS22902BYFPR | |
|---|---|
DigiKey Part Number | 296-24688-2-ND - Tape & Reel (TR) 296-24688-1-ND - Cut Tape (CT) 296-24688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22902BYFPR |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22902BYFPR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 78mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-DSBGA |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPF1204UCX | onsemi | 29,754 | FPF1204UCXCT-ND | $4.28000 | Similar |
| NCP433FCT2G | onsemi | 201 | NCP433FCT2GOSCT-ND | $6.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.92200 | $39.22 |
| 25 | $3.51560 | $87.89 |
| 100 | $3.07240 | $307.24 |
| 250 | $2.86044 | $715.11 |
| 500 | $2.73282 | $1,366.41 |
| 1,000 | $2.62759 | $2,627.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.49766 | $7,492.98 |
| 6,000 | $2.43406 | $14,604.36 |
| 9,000 | $2.40221 | $21,619.89 |
| 15,000 | $2.36692 | $35,503.80 |
| 21,000 | $2.34631 | $49,272.51 |
| 30,000 | $2.32646 | $69,793.80 |


