Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS561201DDCR | |
|---|---|
DigiKey Part Number | 296-47885-2-ND - Tape & Reel (TR) 296-47885-1-ND - Cut Tape (CT) 296-47885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS561201DDCR |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS561201DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.65900 | $36.59 |
| 25 | $3.27880 | $81.97 |
| 100 | $2.86110 | $286.11 |
| 250 | $2.66244 | $665.61 |
| 500 | $2.54274 | $1,271.37 |
| 1,000 | $2.44425 | $2,444.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.32249 | $6,967.47 |
| 6,000 | $2.26289 | $13,577.34 |
| 9,000 | $2.23304 | $20,097.36 |
| 15,000 | $2.19999 | $32,999.85 |
| 21,000 | $2.18066 | $45,793.86 |
| 30,000 | $2.16207 | $64,862.10 |











