TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2102D

DigiKey Part Number
296-2587-5-ND
Manufacturer
Manufacturer Product Number
TPS2102D
Description
IC OR CTRLR SRC SELECT 8SOIC
Customer Reference
Detailed Description
OR Controller Source Selector Switch N and P-Channel 2:1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2102D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Source Selector Switch
FET Type
N and P-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
Yes
Current - Output (Max)
500mA, 10mA
Current - Supply
14 µA
Voltage - Supply
2.7V ~ 4V
Applications
Handheld/Mobile Devices
Operating Temperature
-40°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,168 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1,168In Stock
Ships from Rochester Electronics, LLC