OR Controller Source Selector Switch N and P-Channel 2:1 SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2101DBVT

DigiKey Part Number
296-TPS2101DBVTTR-ND - Tape & Reel (TR)
296-TPS2101DBVTCT-ND - Cut Tape (CT)
296-TPS2101DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2101DBVT
Description
IC OR CTRLR SRC SELECT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch N and P-Channel 2:1 SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS2101DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10 µA
Manufacturer
Texas Instruments
Voltage - Supply
2.7V ~ 4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Handheld/Mobile Devices
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Source Selector Switch
Mounting Type
Surface Mount
FET Type
N and P-Channel
Package / Case
SC-74A, SOT-753
Ratio - Input:Output
2:1
Supplier Device Package
SOT-23-5
Internal Switch(s)
Yes
Base Product Number
Current - Output (Max)
500mA, 10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,135
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$24.91000$24.91
10$18.63000$186.30
25$17.06120$426.53
100$15.33310$1,533.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$14.34488$3,586.22
Manufacturers Standard Package