TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2092D

DigiKey Part Number
296-3439-5-ND
Manufacturer
Manufacturer Product Number
TPS2092D
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 250mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2092D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
250mA
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 604 View Now
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$26.03000$26.03
10$19.49300$194.93
75$16.39360$1,229.52
150$15.67313$2,350.97
300$15.07977$4,523.93
525$14.67830$7,706.11
1,050$14.26094$14,973.99
2,550$13.83273$35,273.46
5,025$13.57022$68,190.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

604In Stock
Ships from Rochester Electronics, LLC