Power Switch/Driver 1:2 N-Channel 1A 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2066CDGNR-2

DigiKey Part Number
296-35693-2-ND - Tape & Reel (TR)
296-35693-1-ND - Cut Tape (CT)
296-35693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2066CDGNR-2
Description
IC PWR SWITCH N-CHAN 1:2 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1A 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2066CDGNR-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
70mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:2
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-HVSSOP
Interface
On/Off
Package / Case
Voltage - Load
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,737
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.03000$10.03
10$7.26000$72.60
25$6.57080$164.27
100$5.80680$580.68
250$5.44328$1,360.82
500$5.22410$2,612.05
1,000$5.04373$5,043.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.71178$11,779.45
5,000$4.60032$23,001.60
7,500$4.54447$34,083.52
12,500$4.48264$56,033.00
17,500$4.44646$77,813.05
Manufacturers Standard Package