
TPS2066ADRBT | |
---|---|
DigiKey Part Number | 296-TPS2066ADRBTTR-ND - Tape & Reel (TR) 296-TPS2066ADRBTCT-ND - Cut Tape (CT) 296-TPS2066ADRBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2066ADRBT |
Description | IC PWR SWITCH N-CHAN 1:2 8SON |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2066ADRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SON (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.97000 | $13.97 |
10 | $10.26000 | $102.60 |
25 | $9.32880 | $233.22 |
100 | $8.30380 | $830.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.81480 | $1,953.70 |