MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TPS2064DGNRG4 | |
|---|---|
DigiKey Part Number | TPS2064DGNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2064DGNRG4 |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1.5A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2064DGNRG4 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 70mOhm |
Part Status Discontinued at DigiKey | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature 0°C ~ 105°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2064DGNR | Texas Instruments | 3,841 | 296-31979-1-ND | $20.14000 | MFR Recommended |
| AP2142AMPG-13 | Diodes Incorporated | 665 | 31-AP2142AMPG-13CT-ND | $7.32000 | Similar |
| AP2152AMPG-13 | Diodes Incorporated | 0 | AP2152AMPG-13DICT-ND | $7.32000 | Similar |
| AP2152MPG-13 | Diodes Incorporated | 4,849 | AP2152MPGDICT-ND | $11.26000 | Similar |
| AP2162AMPG-13 | Diodes Incorporated | 2,725 | 31-AP2162AMPG-13CT-ND | $6.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.99258 | $22,481.45 |
| 5,000 | $8.80330 | $44,016.50 |
| 7,500 | $8.70854 | $65,314.05 |



