
TPS2062DR-1 | |
|---|---|
DigiKey Part Number | 296-21658-2-ND - Tape & Reel (TR) 296-21658-1-ND - Cut Tape (CT) 296-21658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2062DR-1 |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2062DR-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $8.83800 | $88.38 |
| 25 | $8.02080 | $200.52 |
| 100 | $7.12060 | $712.06 |
| 250 | $6.69032 | $1,672.58 |
| 500 | $6.43102 | $3,215.51 |
| 1,000 | $6.21767 | $6,217.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.99236 | $14,980.90 |
| 5,000 | $5.85660 | $29,283.00 |
| 7,500 | $5.78859 | $43,414.43 |
| 12,500 | $5.71328 | $71,416.00 |


