Power Switch/Driver 1:2 N-Channel 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2062DR-1

DigiKey Part Number
296-21658-2-ND - Tape & Reel (TR)
296-21658-1-ND - Cut Tape (CT)
296-21658-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2062DR-1
Description
IC PWR SWITCH N-CHAN 1:2 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2062DR-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,657
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.09000$12.09
10$8.83800$88.38
25$8.02080$200.52
100$7.12060$712.06
250$6.69032$1,672.58
500$6.43102$3,215.51
1,000$6.21767$6,217.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.17211$15,430.27
5,000$6.03228$30,161.40
7,500$5.96228$44,717.10
12,500$5.88467$73,558.38
Manufacturers Standard Package