MFR Recommended
Similar
Similar
Similar
Similar
Similar

TPS2062ADRBTG4 | |
|---|---|
DigiKey Part Number | TPS2062ADRBTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2062ADRBTG4 |
Description | IC PWR SWITCH N-CHAN 1:2 8SON |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2062ADRBTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SON (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.56806 | $3,784.03 |
| 750 | $7.41952 | $5,564.64 |
| 1,250 | $7.25485 | $9,068.56 |
| 1,750 | $7.15858 | $12,527.51 |
| 2,500 | $7.06602 | $17,665.05 |
| 6,250 | $6.86672 | $42,917.00 |




